Alpha Wire 3079 Series Orange Hook Up Wire, 14 AWG, 41/30, 30 AWG core strands, 1000 ft, 3079 OR001
- RS Stock No.:
- 289-594
- Mfr. Part No.:
- 3079 OR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$768.33
(exc. GST)
$845.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $768.33 | $2.519 |
*price indicative
- RS Stock No.:
- 289-594
- Mfr. Part No.:
- 3079 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Directive 2011/65/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | 3079 | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Directive 2011/65/EU | ||
Fire Behaviour Flame Retardant | ||
Series 3079 | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 32 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3079 Series White Hook Up Wire 41 3079 WH001
- Alpha Wire 3079 Series Grey Hook Up Wire 41 3079 SL001
- Alpha Wire 3079 Series Green 14 AWG 1000 ft 3079 YG001
- Alpha Wire 1559 Series Orange Hook Up Wire 41 1559 OR001
- Alpha Wire 891441 Series Orange Hook Up Wire 41 891441 OR001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 41 3079 OR005
- Alpha Wire AT141927 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, AT141927 OR001
- Alpha Wire 461419 Series Orange Hook Up Wire 19 Polyvinyl Chloride, 461419 OR001
