Alpha Wire 3075 Series Purple Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 1000 ft, 3075 VI001
- RS Stock No.:
- 289-529
- Mfr. Part No.:
- 3075 VI001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$450.88
(exc. GST)
$495.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $450.88 | $1.478 |
*price indicative
- RS Stock No.:
- 289-529
- Mfr. Part No.:
- 3075 VI001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | 3075 Series Purple | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM/STYLE 1015, others | |
| Series | 3075 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type 3075 Series Purple | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM/STYLE 1015, others | ||
Series 3075 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 12.6 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3075 Series White Hook Up Wire 16 3075 WH001
- Alpha Wire 3075 Series Yellow Hook Up Wire 16 3075 YL001
- Alpha Wire 3075 Series Green Hook Up Wire 16 3075 GR001
- Alpha Wire 3075 Series Grey Hook Up Wire 16 3075 SL001
- Alpha Wire 3075 Series Orange Hook Up Wire 16 Polyvinyl Chloride, 3075 OR001
- Alpha Wire 3075 Series Red Hook Up Wire 16 Polyvinyl Chloride, 3075 RD001
- Alpha Wire 421816 Series Purple Hook Up Wire 16 Polyvinyl Chloride, 421816 VI001
- Alpha Wire 1555 Series Purple Hook Up Wire 16 Polyvinyl Chloride, 1555 VI001
