Alpha Wire 3057 Series Purple 1.31 mm² Hook Up Wire, 16 AWG, 100 ft, 3057/1 VI005
- RS Stock No.:
- 289-511
- Mfr. Part No.:
- 3057/1 VI005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save $32.12
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$100.50
(exc. GST)
$110.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $100.50 | $3.35 | - |
| 4 + | $92.47 | $3.082 | $32.12 |
*price indicative
- RS Stock No.:
- 289-511
- Mfr. Part No.:
- 3057/1 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.31 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CE: EU Low Voltage 2014/35/EU, CSA International TR-64 90C FT1, IEC EN 60332-1 Flame, UL AWM/STYLE 1007, UL AWM/STYLE 1569 | |
| Fire Behaviour | Flame Retardant | |
| Series | 3057 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.31 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 16AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals CE: EU Low Voltage 2014/35/EU, CSA International TR-64 90C FT1, IEC EN 60332-1 Flame, UL AWM/STYLE 1007, UL AWM/STYLE 1569 | ||
Fire Behaviour Flame Retardant | ||
Series 3057 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.3 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3057/1 Series Purple 1.31 mm² Hook Up Wire 7 3057/1 VI001
- Alpha Wire 3057 Series Purple 1.31 mm² Hook Up Wire 7 3057 VI001
- Alpha Wire 3057 Series Grey 1.31 mm² Hook Up Wire 7 3057/1 SL001
- Alpha Wire 3057 Series Yellow 1.31 mm² Hook Up Wire 7 3057/1 YL001
- Alpha Wire 3057/1 Series White 1.31 mm² Hook Up Wire 7 3057/1 WH001
- Alpha Wire 781601 Series Purple 1.31 mm² Hook Up Wire 19 781601 VI005
- Alpha Wire 3057 Series White 16 AWG 100 ft, 3057 WY005
- Alpha Wire 3057 Series Purple Hook Up Wire 26 3057 VI005
