Alpha Wire 3057 Series Grey, White Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 100 ft, 3057 WS005
- RS Stock No.:
- 289-505
- Mfr. Part No.:
- 3057 WS005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$117.06
(exc. GST)
$128.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $117.06 | $3.902 | - |
| 4 + | $107.69 | $3.59 | 8% |
*price indicative
- RS Stock No.:
- 289-505
- Mfr. Part No.:
- 3057 WS005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey, White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | EU | |
| Series | 3057 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey, White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour EU | ||
Series 3057 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 20.4 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3057 Series White 16 AWG 100 ft, 3057 WB005
- Alpha Wire 3057 Series Brown 16 AWG 100 ft, 3057 WN005
- Alpha Wire 3057 Series Violet 16 AWG 100 ft, 3057 WV005
- Alpha Wire 3057 Series Orange 16 AWG 100 ft, 3057 WO005
- Alpha Wire 3057 Series Red 16 AWG 100 ft, 3057 WR005
- Alpha Wire 3057 Series Pink Hook Up Wire 26 3057 PK005
- Alpha Wire 3057 Series Purple Hook Up Wire 26 3057 VI005
- Alpha Wire 1557 Series Grey 16 AWG 100 ft 1557 WS005
