Alpha Wire 461816 Series Grey Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 500 ft, PVC, 461816 SL002

Subtotal (1 reel of 153 metres)*

$247.95

(exc. GST)

$272.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$247.95$1.621

*price indicative

RS Stock No.:
289-438
Mfr. Part No.:
461816 SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

18AWG

Core Strands

16 x 30AWG

Cable Length

500ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), UL, REACH Regulation (EC 1907/2006)

Jacket Material

PVC

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

461816

Number of Strands

16

Size of Strands

30AWG

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Bare copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy