Alpha Wire 422601 Series Blue 0.13 mm² Hook Up Wire, 26 AWG, 5000 ft, 422601 BL013

Subtotal (1 reel of 1524 metres)*

$1,295.70

(exc. GST)

$1,425.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,295.70$0.85

*price indicative

RS Stock No.:
289-387
Mfr. Part No.:
422601 BL013
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.13 mm²

Jacket Colour

Blue

American Wire Gauge

26AWG

Cable Length

5000ft

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Standards/Approvals

CE, CSA, UL AWM/STYLE 1061

Minimum Operating Temperature

-10°C

Cable Type

Hookup

Series

422601

Number of Strands

1

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

Semi rigid PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy