Alpha Wire 3080 Series Brown Hook Up Wire, 12 AWG, 65/30, 30 AWG core strands, 1000 ft, 3080 BR001
- RS Stock No.:
- 289-352
- Mfr. Part No.:
- 3080 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,484.95
(exc. GST)
$1,633.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,484.95 | $4.869 |
*price indicative
- RS Stock No.:
- 289-352
- Mfr. Part No.:
- 3080 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Series | 3080 | |
| Number of Strands | 65 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Series 3080 | ||
Number of Strands 65 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 51 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3080 Series Yellow Hook Up Wire 65 3080 YL001
- Alpha Wire 3080 Series White Hook Up Wire 65 3080 WH001
- Alpha Wire 3080 Series Black Hook Up Wire 65 3080 BK001
- Alpha Wire 3080 Series Green Hook Up Wire 65 3080 GR001
- Alpha Wire 3080 Series Orange Hook Up Wire 65 3080 OR001
- Alpha Wire 3080 Series Grey Hook Up Wire 65 Polyvinyl Chloride, 3080 SL001
- Alpha Wire 3080 Series Grey Hook Up Wire 65 3080 SL005
- Alpha Wire 3080 Series Purple Hook Up Wire 65 Polyvinyl Chloride, 3080 VI001
