Alpha Wire 3050 Series Black, White Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 100 ft, 3050 WB005
- RS Stock No.:
- 289-314
- Mfr. Part No.:
- 3050 WB005
- Brand:
- Alpha Wire
Add 4 more to save $22.04
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$68.88
(exc. GST)
$75.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 12 January 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $68.88 | $2.296 | - |
| 4 + | $63.37 | $2.112 | $22.04 |
*price indicative
- RS Stock No.:
- 289-314
- Mfr. Part No.:
- 3050 WB005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black, White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CSA International TR-64 90C FT1, California Proposition 65, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, IEC EN 60332-2, REACH Regulation (EC 1907/2006), UL AWM/STYLE 1007 80C / 300 VRMS, UL AWM/STYLE 1569 105C / 300 VRMS VW-1 | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3050 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black, White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CSA International TR-64 90C FT1, California Proposition 65, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, IEC EN 60332-2, REACH Regulation (EC 1907/2006), UL AWM/STYLE 1007 80C / 300 VRMS, UL AWM/STYLE 1569 105C / 300 VRMS VW-1 | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3050 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
- COO (Country of Origin):
- MX
Rupali
- RS Stock No. 2769698
- Mfr. Part No. 461816 BR005
- RS Stock No. 2761060
- Mfr. Part No. 4512392S
- RS Stock No. 2773737
- Mfr. Part No. 7054 BK001
- RS Stock No. 2342144
- Mfr. Part No. 2618 BK005
Related links
- Alpha Wire 3050 Series White 24 AWG 100 ft, 3050 WS005
- Alpha Wire 3050 Series Orange 24 AWG 100 ft, 3050 WO005
- Alpha Wire 3050 Series Red 24 AWG 100 ft, 3050 WR005
- Alpha Wire 3050 Series Violet 24 AWG 100 ft, 3050 WV005
- Alpha Wire 3050 Series White 24 AWG 100 ft, 3050 WY005
- Alpha Wire 3050 Series Green 24 AWG 100 ft, 3050 WG005
- Alpha Wire 3050 Series Blue 24 AWG 100 ft, 3050 WU005
- Alpha Wire 1854 Series Black 24 AWG 100 ft, 1854 WB005











