Alpha Wire 786133 Series Purple Hook Up Wire, 6 AWG, 133 x 27 AWG, 27 AWG core strands, 1000 ft, PVC, 786133 VI001
- RS Stock No.:
- 289-099
- Mfr. Part No.:
- 786133 VI001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$5,952.96
(exc. GST)
$6,548.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,952.96 | $19.518 |
*price indicative
- RS Stock No.:
- 289-099
- Mfr. Part No.:
- 786133 VI001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 6AWG | |
| Core Strands | 133 x 27AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, 2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Jacket Material | PVC | |
| Series | 786133 | |
| Number of Strands | 133 | |
| Size of Strands | 27AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 6AWG | ||
Core Strands 133 x 27AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, 2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Jacket Material PVC | ||
Series 786133 | ||
Number of Strands 133 | ||
Size of Strands 27AWG | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 786133 Series White Hook Up Wire 133 Polyvinyl Chloride, 786133 WH001
- Alpha Wire 786133 Series Brown Hook Up Wire 133 Polyvinyl Chloride, 786133 BR001
- Alpha Wire 786133 Series Black Hook Up Wire 133 Polyvinyl Chloride, 786133 BK001
- Alpha Wire 786133 Series Grey Hook Up Wire 133 Polyvinyl Chloride, 786133 SL001
- Alpha Wire 786133 Series Green Hook Up Wire 133 Polyvinyl Chloride, 786133 GR001
- Alpha Wire 786133 Series Green 6 AWG 1000 ft, 786133 GY001
- Alpha Wire 786133 Series Red Hook Up Wire 133 786133 RD001
- Alpha Wire 786133 Series Blue Hook Up Wire 133 786133 BL001
