Wera Black Hook & Loop Tape, 50mm x 120 mm
- RS Stock No.:
- 266-6835
- Mfr. Part No.:
- 05670447001
- Brand:
- Wera
Subtotal (1 unit)*
$9.15
(exc. GST)
$10.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.15 |
*price indicative
- RS Stock No.:
- 266-6835
- Mfr. Part No.:
- 05670447001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hook & Loop Tape | |
| Width | 50mm | |
| Length | 120mm | |
| Thickness | 50mm | |
| Colour | Black | |
| Trade Name | 2go | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hook & Loop Tape | ||
Width 50mm | ||
Length 120mm | ||
Thickness 50mm | ||
Colour Black | ||
Trade Name 2go | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Hook and Loop Fastener Strip 2, 120 x 50 mm
The Self-adhesive hook and loop fastener strips. They can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.
Suitable for docking with the Wera 2go system
For the docking of the Wera textile boxes and pouches with hook and loop fastener zones
Self-adhesive
Application:
Self-adhesive hook and loop fastener strips. They can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.
Related links
- Wera Black Hook & Loop Tape, 50mm x 240 mm
- Wera Black Hook & Loop Tape, 50mm x 70 mm
- Velcro Black Hook & Loop Tape, 50mm x 100 mm
- RS PRO Black Hook & Loop Tape, 50mm x 100 mm
- RS PRO Black Hook & Loop Tape, 50mm x 1 m
- RS PRO Black Hook & Loop Tape, 50mm x 2.5 m
- RS PRO Black Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 1 m
