VELCRO® Black Hook & Loop Tape, 20mm x 25 m
- RS Stock No.:
- 198-5462
- Distrelec Article No.:
- 301-10-087
- Mfr. Part No.:
- VEL-OW64141
- Brand:
- VELCRO®
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$80.33
(exc. GST)
$88.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $80.33 | - |
| 15 - 39 | $79.22 | 1% |
| 40 + | $77.19 | 3% |
*price indicative
- RS Stock No.:
- 198-5462
- Distrelec Article No.:
- 301-10-087
- Mfr. Part No.:
- VEL-OW64141
- Brand:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Width | 20mm | |
| Product Type | Hook & Loop Tape | |
| Length | 25m | |
| Thickness | 2.35mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 25Per Pack | |
| Trade Name | One-Wrap | |
| Hook & Loop Type | Hook & Loop | |
| Material | Polypropylene, Polyamide | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Width 20mm | ||
Product Type Hook & Loop Tape | ||
Length 25m | ||
Thickness 2.35mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 25Per Pack | ||
Trade Name One-Wrap | ||
Hook & Loop Type Hook & Loop | ||
Material Polypropylene, Polyamide | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
1
The Velcro One-Wrap black flame retardant reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.
Hook-loop lamination without the use of adhesives
Strong self-engaging.
Plastic Hooks extruded onto back side of loop material at full width
Average peel strength : 2.1 N/cm
25 ties per roll
Fire retardant
- RS Stock No. 2864892
- Mfr. Part No. VEL-EC60217
1 Reel of 5 Metre(s)
$90.71
Related links
- Velcro Black Hook & Loop Tape, 20mm x 25 m
- Velcro White Hook & Loop Tape, 20mm x 25 m
- VELCRO® White Hook & Loop Tape, 20mm x 25 m
- VELCRO® Black Hook & Loop Tape, 20mm x 25 m
- Velcro Black Hook & Loop Tape, 20mm x 5 m
- VELCRO® White Hook & Loop Tape, 20mm x 5 m
- Velcro White Hook & Loop Tape, 20mm x 10 m
- Velcro White Hook & Loop Tape, 20mm x 2.5 m











