VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- RS Stock No.:
- 198-5439
- Distrelec Article No.:
- 301-10-125
- Mfr. Part No.:
- VEL-OW64801
- Brand:
- VELCRO®
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$42.97
(exc. GST)
$47.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $42.97 | - |
| 15 - 39 | $41.73 | 2% |
| 40 + | $40.06 | 6% |
*price indicative
- RS Stock No.:
- 198-5439
- Distrelec Article No.:
- 301-10-125
- Mfr. Part No.:
- VEL-OW64801
- Brand:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Product Type | Reclosable Fastener | |
| Width | 25mm | |
| Length | 300mm | |
| Thickness | 2.35mm | |
| Colour | Black | |
| Pre-cut | Yes | |
| Quantity Per Package | 25Per Pack | |
| Trade Name | VELCRO | |
| Hook & Loop Type | Loop | |
| Material | Polyamide, Polypropylene | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Product Type Reclosable Fastener | ||
Width 25mm | ||
Length 300mm | ||
Thickness 2.35mm | ||
Colour Black | ||
Pre-cut Yes | ||
Quantity Per Package 25Per Pack | ||
Trade Name VELCRO | ||
Hook & Loop Type Loop | ||
Material Polyamide, Polypropylene | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
1
The Velcro One-Wrap 25x300mm black reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.
Hook-loop lamination without the use of adhesives
Strong self-engaging.
Plastic Hooks extruded onto back side of loop material at full width
Average peel strength : 2.1 N/cm
25 ties per roll
- RS Stock No. 1985440
- Mfr. Part No. VEL-OW64802
Each
$47.71
- RS Stock No. 2864909
- Mfr. Part No. VEL-OW64810
1 Box of 25
$69.96
- RS Stock No. 0664948
- Mfr. Part No. 55234-00000-00
1 Pack of 2
$16.75
- RS Stock No. 1634736
- Mfr. Part No. 3M SJ356B 25mm x2,5m
Each
$130.27
Related links
- VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- VELCRO® White Reclosable Fastener, 25mm x 300 mm
- Velcro Aqua Reclosable Fastener, 25mm x 300 mm
- VELCRO® Black Reclosable Fastener, 25mm x 1 m
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- 3M Transparent Reclosable Fastener, 25mm x 1.25 m
- Velcro Black Reclosable Fastener, 20mm x 330 mm
- Velcro Black Reclosable Fastener, 13mm x 200 mm












