VELCRO® Black Hook & Loop Tape, 50mm x 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$75.44

(exc. GST)

$82.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$75.44
15 - 39$74.47
40 +$72.49

*price indicative

RS Stock No.:
196-1279
Mfr. Part No.:
VEL-PS20012
Brand:
VELCRO®
Find similar products by selecting one or more attributes.
Select all

Brand

VELCRO®

Product Type

Hook & Loop Tape

Width

50mm

Length

5m

Colour

Black

Pre-cut

No

Trade Name

Professional Series

Material

Polypropylene, Polyester, Polyamide

Hook & Loop Type

Hook & Loop

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
ES
Product width presentation of 50mm and lengths of 5 and 25 meters

Colour: Black

Base material: Polyester, Polypropylene & Polyamide

Medium hook and loop profile for indoor use

Medium adhesive temperature ranges: -15ºC to +90ºC

Easy and fast (dis)mounting, extremely useful during maintenance tasks, flexible to support moves, adds, or changes

Attachment of building envelope components

Alternatives for temporary or permanent installations

Increased performance in combination with mechanical systems (nailing, screwing, stapling)

Easy touch fastening & medium weight, providing time & labor savings

For applications where very low cycling is required

Increased creativity

Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions

Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy