DeWALT 133 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- RS Stock No.:
- 274-4795
- Mfr. Part No.:
- DT90372-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$127.49
(exc. GST)
$140.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.49 |
*price indicative
- RS Stock No.:
- 274-4795
- Mfr. Part No.:
- DT90372-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hole Saw | |
| Diameter | 133mm | |
| Arbor Included | No | |
| Material | Bi-Metal | |
| Material Cut | Metal, Polyvinyl Chloride | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hole Saw | ||
Diameter 133mm | ||
Arbor Included No | ||
Material Bi-Metal | ||
Material Cut Metal, Polyvinyl Chloride | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Related links
- DeWALT 20 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 121 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 16 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 60 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 92 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 108 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 37 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT 127 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
