Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Drill Bits & Parts
Hole Saws & Core Drill Bits
Starrett 20 → 32mm Pilot Drill
RS Stock No.:
261-4520
Mfr. Part No.:
KCS03001
Brand:
Starrett
View this category
5 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$127.08
(exc. GST)
$139.79
(inc. GST)
Units
Per unit
1 +
$127.08
RS Stock No.:
261-4520
Mfr. Part No.:
KCS03001
Brand:
Starrett
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - KCS03001
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Starrett cordless hole 3 piece kit have total 19 types of blades. It is ideal for cutting stainless, tool & mild steel sheeting, wood and thin plastic.
Constant pitch teeth provide exceptionally smooth cut
Attribute
Value
Diameter
20 → 32mm
Drill Bit Type
Pilot Drill
Arbor Included
Yes
Cut Depth
13mm
Related links
Starrett 9.5mm Pilot Drill
Starrett 6.5mm Pilot Drill
RS PRO Tungsten Carbide Tipped 20 → 32mm Core Drill Bit
32mm Hole Saw
Lenox 6.5mm Pilot Drill
Sutton Tools HSS 8mm Pilot Drill
Sutton Tools HSS 6.35mm Pilot Drill
CK HSS 6mm Pilot Drill