- RS Stock No.:
- 232-4248
- Mfr. Part No.:
- H1190440
- Brand:
- Sutton Tools
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $43.59
You pay
$27.81
(exc. GST)
$30.59
(inc. GST)
Units | Per unit |
1 + | $27.81 |
- RS Stock No.:
- 232-4248
- Mfr. Part No.:
- H1190440
- Brand:
- Sutton Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sutton tools H119 series is the impact Bi-metal holesaw are designed for use in impact drivers. It suited to cut sheet metal up to 3mm maximum thickness and ideal for electrical installation, junction boxes, ducting and general sheet fabrication. The diameter of the holesaw is the 44 mm.
Ejector spring for automatic core ejection
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth
Thin wall 8 TPI for fast and burr free cutting
Stop shoulder to prevent over drilling
8mm cutting depth
Specifications
Attribute | Value |
---|---|
Diameter | 44mm |
Drill Bit Type | Hole Saw |
Arbor Included | Yes |
Material | Bimetal |
Cut Depth | 8mm |
Number of Pieces | 1 |
Bimetal | Yes |
Shank Diameter | 1/4 in |
Type | Hole Saw |