CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-564
- Mfr. Part No.:
- T3204 038
- Brand:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
$49.66
(exc. GST)
$54.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.66 |
*price indicative
- RS Stock No.:
- 857-564
- Mfr. Part No.:
- T3204 038
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 38mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Sheet Steel | |
| Material | Cobalt Steel | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 38mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Sheet Steel | ||
Material Cobalt Steel | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK sheet steel hole saw designed for precision cutting into various materials, ensuring Durable performance and efficiency throughout its use.
Variable pitch teeth reduce vibration and enable quicker debris removal
Slimline design minimises frictional heat build-up, preventing tooth burnout
Composed of 8% cobalt M42 steel for enhanced durability and heat resistance
Accommodates maximum thickness of 1.6mm sheet steel
- RS Stock No. 0857557
- Mfr. Part No. T3202A 038
Each
$74.63
- RS Stock No. 0857555
- Mfr. Part No. T3202A 025
Each
$63.59
- RS Stock No. 0857566
- Mfr. Part No. T3219
Each
$244.99
- RS Stock No. 0857559
- Mfr. Part No. T3204 016
Each
$38.78











