CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 857-556
- Mfr. Part No.:
- T3202A 032
- Brand:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
$69.41
(exc. GST)
$76.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.41 |
*price indicative
- RS Stock No.:
- 857-556
- Mfr. Part No.:
- T3202A 032
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 32mm | |
| Arbor Included | No | |
| Material Cut | Sheet Steel | |
| Material | Cobalt Steel | |
| Number of Pieces | 10 | |
| Bimetal | No | |
| Teeth per Inch | 8 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 32mm | ||
Arbor Included No | ||
Material Cut Sheet Steel | ||
Material Cobalt Steel | ||
Number of Pieces 10 | ||
Bimetal No | ||
Teeth per Inch 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK hole saw designed for cutting through sheet steel with precision and efficiency. This product delivers Durable and effective performance, making it an essential tool for various metalworking tasks.
6.35mm hex quick lock shank is compatible with impact drills
Flared collar design prevents over drilling
Variable pitch teeth minimise vibration and enhance debris removal
Slimline construction reduces frictional heat build-up, preventing tooth burnout
Manufactured from 8% cobalt M42 steel for increased durability and heat tolerance
Suitable for cutting up to 1.6mm sheet steel
- RS Stock No. 0857566
- Mfr. Part No. T3219
Each
$244.99
- RS Stock No. 0857563
- Mfr. Part No. T3204 032
Each
$46.43
- RS Stock No. 0857555
- Mfr. Part No. T3202A 025
Each
$63.59
- RS Stock No. 0857562
- Mfr. Part No. T3204 025
Each
$42.47












