RS PRO 54 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-554
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$108.30
(exc. GST)
$119.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.30 |
*price indicative
- RS Stock No.:
- 827-554
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 54mm | |
| Shank Diameter | 10mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 54mm | ||
Shank Diameter 10mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 54 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 54 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in various tough materials. Ideal for professionals requiring clean and efficient cuts, this hole saw is perfect for applications involving aluminium, carbon steel, cast iron, and stainless steel.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced durability and cutting performance.
54 mm Diameter: Suitable for creating large, precise holes.
4.5 mm Cut Depth: Ensures efficient penetration through materials.
Arbor Included: Ready to use with no additional purchases required.
10 mm Shank Diameter: Compatible with standard drill chucks.
54 mm Diameter: Suitable for creating large, precise holes.
4.5 mm Cut Depth: Ensures efficient penetration through materials.
Arbor Included: Ready to use with no additional purchases required.
10 mm Shank Diameter: Compatible with standard drill chucks.
Applications
Metal fabrication
Construction
Plumbing
HVAC installations
Construction
Plumbing
HVAC installations
Additional Information
Complies with REACH standards for safety and environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$54.99
Each
$63.72
Each
$129.04
Each
$54.99









