RS PRO 32 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-538
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$71.76
(exc. GST)
$78.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.76 |
*price indicative
- RS Stock No.:
- 827-538
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Diameter | 10mm | |
| Diameter | 32mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Diameter 10mm | ||
Diameter 32mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 32 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 32 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in various materials, including aluminium, carbon steel, cast iron, and stainless steel. With a cutting depth of 4.5 mm, it offers efficient performance for industrial applications.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced durability and cutting efficiency.
Arbor Included: Ready for immediate use without the need for additional components.
4.5 mm Cut Depth: Suitable for a range of material thicknesses.
32 mm Diameter: Ideal for creating precise holes in various applications.
10 mm Shank Diameter: Compatible with standard drill chucks.
Arbor Included: Ready for immediate use without the need for additional components.
4.5 mm Cut Depth: Suitable for a range of material thicknesses.
32 mm Diameter: Ideal for creating precise holes in various applications.
10 mm Shank Diameter: Compatible with standard drill chucks.
Applications
Metal fabrication
Construction
Automotive repair
Plumbing installations
Construction
Automotive repair
Plumbing installations
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$54.99
Each
$129.04
Each
$54.99
Each
$63.72









