RS PRO 49 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm

N

This image is representative of the product range

Subtotal (1 unit)*

$97.89

(exc. GST)

$107.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.89

*price indicative

RS Stock No.:
827-550
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hole Saw

Diameter

49mm

Shank Diameter

10mm

Arbor Included

Yes

Material Cut

Aluminium, Carbon Steel, Cast Iron, Stainless Steel

Material

Tungsten Carbide Tipped

Cut Depth

4.5mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 49 mm Tungsten Carbide Tipped Hole Saw


The RS PRO 49 mm Tungsten Carbide Tipped Hole Saw is designed for efficient and precise cutting through tough materials. Ideal for professional use, it delivers clean cuts in a variety of metals, enhancing productivity and accuracy in industrial applications.

Features and Benefits


Arbor Included: Ready to use with no additional purchases needed.
Tungsten Carbide Tipped: Provides durability and extended tool life.
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses.
49 mm Diameter: Ideal for creating larger holes in various materials.
10 mm Shank Diameter: Compatible with standard drill chucks.
REACH Compliant: Meets safety and environmental standards.

Applications


Metal Fabrication
Construction
Automotive Repair
Plumbing
Electrical Installations

Additional Information


This hole saw is designed to cut through materials such as aluminium, carbon steel, cast iron, and stainless steel. It is a single-piece tool, ensuring ease of use and maintenance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy