RS PRO 40 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-543
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$81.64
(exc. GST)
$89.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.64 |
*price indicative
- RS Stock No.:
- 827-543
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Diameter | 10mm | |
| Diameter | 40mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Diameter 10mm | ||
Diameter 40mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 40 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 40 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of materials including aluminium, carbon steel, cast iron, and stainless steel. This robust tool is Ideal for industrial applications where durability and efficiency are paramount.
Features and Benefits
Arbor Included: Ready to use with no additional purchases required.
Tungsten Carbide Tipped: Provides enhanced cutting performance and longevity.
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses.
Tungsten Carbide Tipped: Provides enhanced cutting performance and longevity.
Cut Depth of 4.5 mm: Suitable for a range of material thicknesses.
Applications
Metal fabrication
Construction
Automotive repair
Plumbing installations
Construction
Automotive repair
Plumbing installations
Additional Information
Complies with REACH standards ensuring safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$54.99
Each
$63.72
Each
$54.99
Each
$71.76








