Bosch 22 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

N

Subtotal (1 unit)*

$37.31

(exc. GST)

$41.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.31

*price indicative

RS Stock No.:
674-253
Mfr. Part No.:
2608594370
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

22mm

Product Type

Hole Saw

Arbor Included

No

Material

HSS

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Cut Depth

44mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Multi-material saw is an essential tool designed for achieving precise holes in a variety of surfaces. Its Advanced tooth design ensures a seamless cutting experience, Ideal for professionals in the field.

Lasts up to 2 times longer than standard alternatives

Constructed from high-speed steel with 8% cobalt for enhanced durability

Designed with Bosch Power Change for efficient plug removal and bit change

Optimised for use with a keyless arbour, providing both accuracy and robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy