CM Electrical 18 m 1 t Hoist, 192116008

N

This image is representative of the product range

Subtotal (1 unit)*

$9,652.05

(exc. GST)

$10,617.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,652.05

*price indicative

RS Stock No.:
834-790
Mfr. Part No.:
192116008
Brand:
CM
Find similar products by selecting one or more attributes.
Select all

Brand

CM

Lifting Mechanism

Electrical

Product Type

Hoist

Lifting Height

18m

Motor Lifting Speed

4m/min

Motor Operating Voltage

18V

Number of Chains

1

Standards/Approvals

UL

Load Capacity

1t

COO (Country of Origin):
US
The CM BatteryStar Chain Hoist is powered by M18 batteries for environments without external electricity. This battery-powered chain hoist combines high-speed performance with intelligent wireless control to enhance site safety and operational efficiency during demanding material handling tasks.

Variable lifting speeds up to 2.4m per minute

Wireless remote with built-in overload and inspection alerts

IP55 rated electronics with dual clutch protection

Integrated limit switches to extend motor and gearbox life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy