CM Electrical 12 m 1 t Hoist, 192109030
- RS Stock No.:
- 818-645
- Mfr. Part No.:
- 192109030
- Brand:
- CM
N
This image is representative of the product range
Subtotal (1 unit)*
$7,334.31
(exc. GST)
$8,067.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,334.31 |
*price indicative
- RS Stock No.:
- 818-645
- Mfr. Part No.:
- 192109030
- Brand:
- CM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CM | |
| Product Type | Hoist | |
| Lifting Mechanism | Electrical | |
| Lifting Height | 12m | |
| Motor Lifting Speed | 4m/min | |
| Motor Operating Voltage | 18V | |
| Number of Chains | 1 | |
| Standards/Approvals | UL | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand CM | ||
Product Type Hoist | ||
Lifting Mechanism Electrical | ||
Lifting Height 12m | ||
Motor Lifting Speed 4m/min | ||
Motor Operating Voltage 18V | ||
Number of Chains 1 | ||
Standards/Approvals UL | ||
Load Capacity 1t | ||
- COO (Country of Origin):
- US
