MicroTouch OF-150P Series Touch-Screen HMI Display - 15 in, TFT LCD Display, 1024 x 768
- RS Stock No.:
- 215-250
- Mfr. Part No.:
- OF-150P-B1
- Brand:
- MicroTouch
Subtotal (1 unit)*
$1,211.34
(exc. GST)
$1,332.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
- Plus 2 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,211.34 |
*price indicative
- RS Stock No.:
- 215-250
- Mfr. Part No.:
- OF-150P-B1
- Brand:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | OF-150P | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 768 | |
| Display Size | 15 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series OF-150P | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 768 | ||
Display Size 15 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Touch monitor, crafted to deliver exceptional performance in commercial settings. Its sleek design incorporates refined aesthetics with a gasketed bezel, ensuring that it not only meets functional demands but also enhances visual appeal even in challenging environments. The integrated cable management system maintains a tidy workspace, while the open frame construction allows for effortless integration into various applications.
Versatile mounting options accommodate various installation requirements
Low power consumption helps reduce overall operational costs
13 mm tempered glass protects the display and improves touch sensitivity
Robust compliance with safety certifications ensures peace of mind
Low power consumption helps reduce overall operational costs
13 mm tempered glass protects the display and improves touch sensitivity
Robust compliance with safety certifications ensures peace of mind
Related links
- MicroTouch SK-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch DT-150P Series Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch OF-120P Series Touch-Screen HMI Display - 12.1 in 1024 x 768
- Wachendorff JWS150 Series TFT Touch-Screen HMI Display - 15 in 1024 x 768
- MicroTouch OF-070P Series Touch-Screen HMI Display - 7 in 1024 x 600
- Wachendorff DPL002 Series Touch Screen HMI - 10.4 in 1024 x 768
- Wachendorff JWS120 Series TFT Touch-Screen HMI Display - 12 in 1024 x 768
- Wachendorff DPL002 Series Touch Screen HMI - 15 in 1024 x 768