Siemens RD150 Series Display Unit -
- RS Stock No.:
- 286-4840
- Mfr. Part No.:
- 7ML5742-0AA00-0BB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,443.44
(exc. GST)
$1,587.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,443.44 |
*price indicative
- RS Stock No.:
- 286-4840
- Mfr. Part No.:
- 7ML5742-0AA00-0BB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Display Unit | |
| Series | RD150 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | Ex-free | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Display Unit | ||
Series RD150 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification Ex-free | ||
- COO (Country of Origin):
- DE
The Siemens SITRANS RD150 Display, a remote digital display tailored for configuring process instruments. Compatible with HART or 4 to 20 mA loop display, it comes in metal and plastic field mount enclosures. Approved for Ex-free area use, its electronics operate on a two-wire 4 to 20 mA/HART system. The housing is constructed from durable plastic, ensuring reliability and longevity in various industrial settings.
Housing protection IP66/IP67 NEMA 4X
Display mounted
Mounting for carrier rail and wall mounting with plastic housing
Related links
- Siemens RD150 Series Display Unit -
- Schneider Electric TransferPacT Series Display Unit - 128 x 96 pixel
- ifm electronic MTTF RoHS
- Wachendorff PPC002 Series Display Unit - 12.1 in 1920 x 1080 pixel
- Phoenix Contact CE Standard
- Schneider Electric Harmony GTU Series Display Unit - 12.1 in 1024 x 768 pixel
- Wachendorff DPL002 TFT LCD Display, 1920 x 1080 pixel
- Wachendorff DPL002 TFT LCD Display, 1280 x 800 pixel
