ifm electronic, PP20 Series Display Unit Sensor Accessories for Use with Industrial Application, MTTF, UKCA, RoHS, EMC,
- RS Stock No.:
- 184-788
- Mfr. Part No.:
- PP2001
- Brand:
- ifm electronic
Subtotal (1 unit)*
$818.81
(exc. GST)
$900.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $818.81 |
*price indicative
- RS Stock No.:
- 184-788
- Mfr. Part No.:
- PP2001
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Display Unit | |
| Product Type | Display Unit | |
| Sub Type | Sensor Accessories | |
| For Use With | Industrial Application | |
| Series | PP20 | |
| Width | 34mm | |
| Hazardous Area Certification | No | |
| Depth | 100mm | |
| Height | 48mm | |
| Standards/Approvals | MTTF, UKCA, RoHS, EMC, cULus, CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Display Unit | ||
Product Type Display Unit | ||
Sub Type Sensor Accessories | ||
For Use With Industrial Application | ||
Series PP20 | ||
Width 34mm | ||
Hazardous Area Certification No | ||
Depth 100mm | ||
Height 48mm | ||
Standards/Approvals MTTF, UKCA, RoHS, EMC, cULus, CE | ||
- COO (Country of Origin):
- RO
The Ifm electronic Programming and display unit is designed to cater to a wide array of industrial applications, combining robust functionality with superior design. Its alphanumeric display, complemented by multiple LED indicators, facilitates easy monitoring of operational statuses. Ideal for environments requiring precision and reliability, this unit ensures smooth integration with various sensors while maintaining exceptional performance. Its durable construction, featuring gold plated contacts and IP67 rated protection, guarantees long lasting operation even in challenging conditions. With the ability to withstand extreme temperatures and rigorous operational demands, this programming/display unit stands out as a key component in enhancing operational efficiency and reliability in industrial settings.
For diagnosis and parameterisation of pressure sensors
Automatic recognition of type, measuring range and current parameter set of the sensor
Indication of the current measured value of the sensor in the display
User-friendly sharing of the parameter set
Related links
- ifm electronic RoHS Standard
- Endress+Hauser RoHS Standard
- ifm electronic UKCA EN IEC 61000-6-4, EN IEC
- Siemens RD150 Series Display Unit -
- Schneider Electric TransferPacT Series Display Unit - 128 x 96 pixel
- Wachendorff PPC002 Series Display Unit - 12.1 in 1920 x 1080 pixel
- Phoenix Contact CE Standard
- Schneider Electric Harmony GTU Series Display Unit - 12.1 in 1024 x 768 pixel
