Siemens SIMATIC Series HMI Panel - 15.6 in, TFT Display, 1366 x 768 pixel

Subtotal (1 unit)*

$9,876.96

(exc. GST)

$10,864.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,876.96

*price indicative

RS Stock No.:
282-3490
Mfr. Part No.:
6AV2128-3QB70-0AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Panel

Series

SIMATIC

Display Type

TFT

Display Resolution

1366 x 768 pixel

Number of Ports

2

Port Type

COM

Minimum Operating Temperature

0°C

Onboard Memory

12MB

Backlighting

Yes

Diagonal Display Size

15.6in

Maximum Operating Temperature

50°C

Width

412mm

Depth

79mm

Standards/Approvals

CE, UKCA, EAC

IP Rating

IP69, IP20

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens 6AV2128 Series HMI Panel, 15.6 inches Diagonal Display size, 1366x768 Display Resolution - 6AV2128-3QB70-0AX0


This HMI panel is a human–machine Interface designed for industrial control and monitoring tasks within automation and electrical systems. It features a 15.6-inch TFT display with a 1366x768 resolution and backlighting to support clear visualisation of process data. The unit is built for use across typical factory ambient ranges and includes onboard connectivity and modest local memory to run operator displays and simple HMI applications.

Features & Benefits


• 15.6-inch TFT display for detailed process visualisation
• 1366x768 resolution ensuring clear graphical rendering
• Backlit panel for readable screens in low light
• 12 MB onboard memory for local screen storage
• Operating range 0 to 50 °C for standard industrial environments

**Applications**


• Suitable for machine-control operator interfaces in production lines
• Ideal for panel-mounted process visualisation in electrical cabinets
• Used with serial sensors and controllers via COM ports
• Can be used for operator panels in mechanical-assembly stations

What ingress protection levels does it offer for harsh environments?


The enclosure meets IP69 for high-pressure washdown suitability and IP20 for standard internal protection levels, allowing selection according to installation exposure.

How many communication interfaces are available for external devices?


There are two COM interfaces provided for connecting serial peripherals and legacy controllers.

What are the weight or depth constraints for panel integration?


The unit has a depth of 79mm, which should be considered when planning recess or enclosure mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy