- RS Stock No.:
- 248-5574
- Mfr. Part No.:
- GX1610U
- Brand:
- Lovato
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$63.50
(exc. GST)
$69.85
(inc. GST)
Units | Per unit |
1 + | $63.50 |
- RS Stock No.:
- 248-5574
- Mfr. Part No.:
- GX1610U
- Brand:
- Lovato
Related links
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Lovato 32A, Short Black Handle Actuator
- Lovato 40A, Short Black Handle Actuator
- Lovato 20A, Knob Actuator