Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in, TFT Display, 1280 x 800 pixel

Subtotal (1 unit)*

$10,275.11

(exc. GST)

$11,302.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,275.11

*price indicative

RS Stock No.:
282-3447
Mfr. Part No.:
6AG1128-3MB06-4AX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Panel

Series

MTP1200 Unified Comfort

Display Type

TFT

Display Resolution

1280 x 800 pixel

Number of Ports

10

Port Type

4 x USB, COM, 2 x Ethernet, 2 x SD card, RS422/485

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Backlighting

Yes

Diagonal Display Size

12.1in

Width

64mm

Standards/Approvals

IEC 60068-2-3

Depth

326mm

IP Rating

IP65, IP20

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS HMI MTP1200 Unified Comfort is an HMI (Human Machine Interface) device designed for industrial applications. Conformal coating indicates that the HMI is equipped with a protective layer.

Mounting position vertical

Horizontal image resolution 1280 pixel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy