Siemens SIMATIC, TP900 Comfort INOX Series HMI Panel - 9 in, TFT Display, 800 x 480 pixel

Subtotal (1 unit)*

$8,041.24

(exc. GST)

$8,845.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,041.24

*price indicative

RS Stock No.:
210-5077
Mfr. Part No.:
6AV2144-8JC10-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC, TP900 Comfort INOX

Product Type

HMI Panel

Display Type

TFT

Display Resolution

800 x 480 pixel

Number of Ports

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Backlighting

Yes

Diagonal Display Size

9in

Length

166mm

Depth

65mm

Standards/Approvals

RCM, CE, cULus, EAC

Width

250mm

IP Rating

IP66K, IP20

Hazardous Area Certification

IECEx, ATEX

COO (Country of Origin):
DE

Siemens Touch-Screen HMI Display, 24V DC Power Supply, 0.75A Current Consumption - SIMATIC Series - 6AV2144-8JC10-0AA0


Need a fast way to manage your automated industrial application? Add this touch-screen HMI display from Siemens to your infrastructure. It lets you control security systems and master-slave operations using a single unit that's straightforward to install. There's no need for a mouse or other peripherals to input information, as you simply use your fingertips. A stainless steel enclosure protects this product from bumps and scrapes, so you can be sure of its long service life. Data storage is fast and dependable, thanks to integral Flash and RAM memory. This product's safe to operate in harsh settings, as it's tested to perform reliably in explosive environments.

Features & Benefits


• Widescreen display size of 9in makes information easy to read

• Palette of over 16 million colours creates high-quality imagery

• Includes alphanumeric and numeric keyboards for simple data entry

• Accommodates vertical or horizontal mounting to suit your specific setup

• Compatible with common protocols such as PROFINET and PROFIBUS for effective network communication

What is a TFT display?


TFT stands for thin-film transistor. This technology makes touch-screen functionality possible, ensures displays are compact and supports top-tier graphics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy