Schneider Electric Harmony Series HMI Panel - 7 in, TFT Display, 1280 x 800 pixel
- RS Stock No.:
- 200-8975
- Mfr. Part No.:
- HMIDT65X
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,316.85
(exc. GST)
$5,848.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,316.85 |
*price indicative
- RS Stock No.:
- 200-8975
- Mfr. Part No.:
- HMIDT65X
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | HMI Panel | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Minimum Operating Temperature | -30°C | |
| Onboard Memory | 1GB | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 7in | |
| Backlighting | Yes | |
| Length | 230.5mm | |
| Width | 308mm | |
| Standards/Approvals | EAC, CE, CSA, UL, KC | |
| Depth | 68mm | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | IECEx/ATEX Zone 2/22 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type HMI Panel | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Minimum Operating Temperature -30°C | ||
Onboard Memory 1GB | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 7in | ||
Backlighting Yes | ||
Length 230.5mm | ||
Width 308mm | ||
Standards/Approvals EAC, CE, CSA, UL, KC | ||
Depth 68mm | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification IECEx/ATEX Zone 2/22 | ||
The Schneider 12W touch extreme display WXGA 1280 x 800 pixels. It is outdoor use and rugged and coated. It is used stainless steel and power plug connector.
Pixel resolution is 800 x 480
Touchscreen resolution is 1024 x 102
Rated supply voltage 12...24 V DC power supply
Supply voltage limits 10.8…28.8 V
Related links
- Schneider Electric Harmony Series HMI Panel - 177.8 mm 800 x 480 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 304.8 mm 1280 x 800 pixel
- Siemens SIMATIC Series HMI Panel - 307.34 mm 1280 x 800 pixel
- Siemens KTP1200 Basic TFT Display, 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12 in 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 10 in 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12 in 1280 x 800 pixel
- Siemens KTP700 Basic TFT Display, 800 x 480 pixel
