Beijer Electronics HMI Series HMI Panel - 4.3 in, TFT LCD Display, 480 x 272 pixel

Subtotal (1 unit)*

$2,667.22

(exc. GST)

$2,933.94

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,667.22

*price indicative

RS Stock No.:
302-513
Mfr. Part No.:
X2 control 4
Brand:
Beijer Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Beijer Electronics

Series

HMI

Product Type

HMI Panel

Display Type

TFT LCD

Display Resolution

480 x 272 pixel

Diagonal Display Size

4.3in

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
TW
The Beijer Electronics HMI Touch panel range includes ultra-compact 4-inch to 15-inch panels, designed to meet the needs of demanding applications. When combined with standard distributed I/Os, these panels offer an elegant, scalable, and cost-effective solution with cutting-edge performance for industrial control and automation.

Wide screen format

Robust aluminum housing

SD memory card

Each
$3,054.00
Each
$813.86
Each
$762.66
Each
$6,402.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy