Beijer Electronics HMI Series HMI Panel - 12.1 in, TFT LCD Display, 800 x 480 pixel
- RS Stock No.:
- 302-507
- Distrelec Article No.:
- 303-95-690
- Mfr. Part No.:
- X2 base 7 v2
- Brand:
- Beijer Electronics
Subtotal (1 unit)*
$1,896.97
(exc. GST)
$2,086.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,896.97 |
*price indicative
- RS Stock No.:
- 302-507
- Distrelec Article No.:
- 303-95-690
- Mfr. Part No.:
- X2 base 7 v2
- Brand:
- Beijer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beijer Electronics | |
| Product Type | HMI Panel | |
| Series | HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 800 x 480 pixel | |
| Diagonal Display Size | 12.1in | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Beijer Electronics | ||
Product Type HMI Panel | ||
Series HMI | ||
Display Type TFT LCD | ||
Display Resolution 800 x 480 pixel | ||
Diagonal Display Size 12.1in | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Beijer Electronics HMI panels provide a cost-effective, high-performance solution for industrial applications. With improved performance, multiple display sizes, and a modern design, these panels feature high-resolution touchscreens and IP65-rated corrosion-resistant plastic housing. The full version of the iX software ensures advanced functionality for small to medium-sized applications.
Wide screen format
UL CE FCC and KCC certificates
Related links
- Beijer Electronics HMI Series HMI Panel - 5 in 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 10.1 in 1024 x 600 pixel
- Beijer Electronics HMI Series HMI Panel - 7 in 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel -
- Beijer Electronics HMI Series HMI Panel - 4.3 in 480 x 272 pixel
- Beijer Electronics HMI Series HMI Panel - 15.4 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 21.5 in 1920 x 1080 pixel
