MicroTouch DT238P Series Touch Screen HMI - 23.8 in, TFT LCD Display, 1920 x 1080 pixel

Subtotal (1 unit)*

$2,476.44

(exc. GST)

$2,724.08

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,476.44

*price indicative

RS Stock No.:
215-345
Mfr. Part No.:
DT-238P-M1
Brand:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Series

DT238P

Product Type

Touch Screen HMI

Display Type

TFT LCD

Display Resolution

1920 x 1080 pixel

Diagonal Display Size

23.8in

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The MicroTouch Medical-grade touch monitor, engineered to cater to the demanding needs of healthcare environments. Designed with a sleek profile, this monitor provides an exceptional visual experience, ensuring that medical professionals can perform their tasks with ease and efficiency. It boasts a unique 10-point touch technology, tailored specifically for medical applications, that enhances interaction and accuracy.

Engineered for easy maintenance and cleaning prioritising hygiene

Versatile connectivity options cater to a variety of medical devices

Lightweight design facilitates easy installation in diverse locations

Designed for optimal user comfort during prolonged usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy