Siemens Box Terminal Box For Use With HMI Up 588 Touch Panel
- RS Stock No.:
- 287-8677
- Mfr. Part No.:
- UP 588E01 / 5WG1588-8EB01
- Brand:
- Siemens
Subtotal (1 unit)*
$235.05
(exc. GST)
$258.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.05 |
*price indicative
- RS Stock No.:
- 287-8677
- Mfr. Part No.:
- UP 588E01 / 5WG1588-8EB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Box | |
| Accessory Type | Box | |
| For Use With HMI | Up 588 Touch Panel | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61000-6-2 and EN 50090-2-2, EN 61000-6-3 | |
| Communication Protocol | KNX | |
| Series | UP 588 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Box | ||
Accessory Type Box | ||
For Use With HMI Up 588 Touch Panel | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61000-6-2 and EN 50090-2-2, EN 61000-6-3 | ||
Communication Protocol KNX | ||
Series UP 588 | ||
- COO (Country of Origin):
- DE
The Siemens versatile multi-functional touch panel designed for use in KNX-bus systems. It features a high-resolution TFT colour display with touch screen for seamless operation and control. With a depth of 263 K and the ability to directly operate via the touch screen, it offers a user-friendly interface. The panel also includes LED background illumination that can be dimmed for enhanced visibility. Its internal real-time clock allows it to function as the master timer in a KNX system. Choose from four different design templates for a personalized look, and select from various accessories including aluminium, stainless steel, black glass, and white glass design frames.
High-resolution TFT colour display with touch screen
Direct operation via touch screen
LED background illumination with adjustable dimming
Internal real-time clock for use as a master timer in KNX systems
Choice of four different design templates
Compatible with various design frames for personalized aesthetics
User-friendly interface with easy-to-navigate interface
Enhanced visibility with high colour depth
Related links
- Siemens UP 588/23 / 5WG1588-2AB23 TFT LCD Display Touch Screen 320 x 240 pixel
- Siemens UP 588/13 / 5WG1588-2AB13 TFT LCD Display Touch Screen 320 x 240 pixel
- Siemens S 588 Series Panel - 320 x 240 pixel
- Siemens S 588 Series HMI Display -
- HMI Displays
- Siemens HMI Displays
- Siemens SIMATIC TFT Display, 800 x 480 pixel
- Wieland HMI Touch Panel Series HMI Panel - 4.3 in 480 x 272 pixel
