Siemens S 588 Series HMI Display -
- RS Stock No.:
- 287-8673
- Mfr. Part No.:
- S 588/13 / 5WG1588-8AB13
- Brand:
- Siemens
Subtotal (1 unit)*
$302.81
(exc. GST)
$333.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.81 |
*price indicative
- RS Stock No.:
- 287-8673
- Mfr. Part No.:
- S 588/13 / 5WG1588-8AB13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Display | |
| Series | S 588 | |
| Standards/Approvals | RoHS | |
| Width | 156mm | |
| Depth | 5mm | |
| Length | 194mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Display | ||
Series S 588 | ||
Standards/Approvals RoHS | ||
Width 156mm | ||
Depth 5mm | ||
Length 194mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens smart and efficient product is designed to provide reliable performance for all your electronic needs. With cutting-edge technology and high-quality materials, it ensures long-lasting durability and superior functionality.
Advanced technology ensures optimal performance
Durable construction for long-lasting use
Efficient design saves energy and reduces costs
Compact size for easy installation and space-saving
High-quality materials for reliable operation
Related links
- Siemens S 588 Series HMI Display -
- Siemens S 588 Series Panel - 320 x 240 pixel
- Siemens UP 588/13 / 5WG1588-2AB13 TFT LCD Display Touch Screen 320 x 240 pixel
- Siemens RoHS Standard
- Siemens SIRIUS Series HMI Display -
- Siemens 6AV Series HMI Display - 18.5 in 1920 x 1080 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Aten VK Series HMI Display - 8 in 1280 x 800
