Siemens Display Display Module For Use With HMI KP300
- RS Stock No.:
- 282-4688
- Mfr. Part No.:
- 6AG2647-0AH11-1AX1
- Brand:
- Siemens
Subtotal (1 unit)*
$2,949.43
(exc. GST)
$3,244.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,949.43 |
*price indicative
- RS Stock No.:
- 282-4688
- Mfr. Part No.:
- 6AG2647-0AH11-1AX1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Display Module | |
| Accessory Type | Display | |
| For Use With HMI | KP300 | |
| IP Rating | IP20, IP65 | |
| Standards/Approvals | EN 50125-2, EN 50155, EN 50121-4, EN 50125-3, EN 61373, EN 50121-3-2, EN 50124-1, EN 50125-1, EN 50155:2017, EN 45545-2 | |
| Hazardous Area Certification | No | |
| Series | SIPLUS HMI KP300 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Display Module | ||
Accessory Type Display | ||
For Use With HMI KP300 | ||
IP Rating IP20, IP65 | ||
Standards/Approvals EN 50125-2, EN 50155, EN 50121-4, EN 50125-3, EN 61373, EN 50121-3-2, EN 50124-1, EN 50125-1, EN 50155:2017, EN 45545-2 | ||
Hazardous Area Certification No | ||
Series SIPLUS HMI KP300 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS HMI KP300 Basic mono PN RAIL for 10 minutes with conformal coating, key operation, 3 inch FSTN LCD display, black/white, PROFINET interface, configurable as of WinCC Basic V11/ STEP 7 Basic V11, contains open-source software, which is provided free of charge see enclosed CD.
Processor type RISC 32 bit
Support of EtherNet/IP
Software clock
- RS Stock No. 2567092
- Mfr. Part No. 6AV21815DJ100AX0
Each
$212.93
- RS Stock No. 2567213
- Mfr. Part No. 6GF67103BG
Each
$2,326.10
- RS Stock No. 2567211
- Mfr. Part No. 6GF67103AE
Each
$1,730.53
- RS Stock No. 2567214
- Mfr. Part No. 6GF67103BJ
Each
$1,664.06
Related links
- Siemens SIPLUS HMI KP300 Series HMI Panel - 3.6 in 240 x 80 pixel
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens UP 205 Series Display Panel - 5 in 480 x 854 pixel
- Siemens Display Cable 3KC8 Display, 3 m
- Siemens KP300 Basic 240 x 80 pixel
- Siemens IRD400 Series HMI Infrared Display Unit - 3.8 in, 7 Segment Display
- Siemens S 588 Series HMI Display -
- Siemens Display Module BPZ Series DIN Rail Mounting Kit for Use with Synco 700 Controllers












