Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- RS Stock No.:
- 252-4072
- Mfr. Part No.:
- 6AV63624AH000BB0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,509.13
(exc. GST)
$12,660.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,509.13 |
*price indicative
- RS Stock No.:
- 252-4072
- Mfr. Part No.:
- 6AV63624AH000BB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| For Use With HMI | SIMATIC | |
| For Use With PLC | SIMATIC S7 | |
| Standards/Approvals | REACH, RoHS, CSA, ES, TLS, CE | |
| Hazardous Area Certification | No | |
| Series | 6AV63 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
For Use With HMI SIMATIC | ||
For Use With PLC SIMATIC S7 | ||
Standards/Approvals REACH, RoHS, CSA, ES, TLS, CE | ||
Hazardous Area Certification No | ||
Series 6AV63 | ||
- COO (Country of Origin):
- DE
The Siemens WinCC IndustrialDataBridge option uses standard interfaces in order to connect the automation world with the world of IT and to ensure a two-way information flow.
3000 tags (countable)
Connection of the automation level to the IT world
High-performance data exchange between several systems at the same time
