Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7

Subtotal (1 unit)*

$23,090.01

(exc. GST)

$25,399.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,090.01

*price indicative

RS Stock No.:
249-1440
Mfr. Part No.:
6AV6372-2DF67-1CX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Software

Accessory Type

Software

For Use With HMI

SIMATIC HMI operator panels

For Use With PLC

SIMATIC S7

Standards/Approvals

REACH, CE, TLS, CSA, RoHS

Hazardous Area Certification

No

Series

6AV63

COO (Country of Origin):
DE
The Siemens SIMATIC Energy Manager provides users with a scalable, non-sector-specific energy data management system. Its functions range from energy monitoring, energy controlling, energy invoicing, baseline management and prognosis, through to the management of energy efficiency measures. The SIMATIC Energy Manager provides an extensive and easy-to-use report system, as well as a dynamic, widget-based web dashboard for analysing and distributing data once it has been acquired and analysed.

Appropriate energy efficiency measures can be devised based on performance indicators and display options. When implemented successfully, cost savings are achieved.

Power monitoring offers the basis for a secure power supply

Transparency at cost centre level raises employee awareness and forms the basis for specifying clear, easy-to-understand aims, as well as for monitoring their achievement

Technological processes and plants in production (for example: analysis based on machine status) can easily be connected and allow for energy performance evaluation

Transparency combined with prognosis functions increases planning reliability and opens up new opportunities in energy procurement

Energy controlling, with its flexible reporting and analysis functions, helps to ensure that efficient systems remains efficient

Characteristic values can be freely defined to facilitate substantiated statements on increasing the efficiency of power generation systems and consumers

  • RS Stock No. 2524050
  • Mfr. Part No. 6AV63622AD000BB0
Each
$4,876.39
  • RS Stock No. 2516660
  • Mfr. Part No. 6AV63711DV175BX3
Each
$3,208.25
  • RS Stock No. 2523941
  • Mfr. Part No. 6AV21043BB070AE0
Each
$614.53
  • RS Stock No. 2516733
  • Mfr. Part No. 6AV63812AB074AV3
Each
$7,123.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy