Schneider Electric Power Supply Connector Power Distribution Block
- RS Stock No.:
- 200-8980
- Mfr. Part No.:
- HMIZXPWS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$88.89
(exc. GST)
$97.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.89 |
*price indicative
- RS Stock No.:
- 200-8980
- Mfr. Part No.:
- HMIZXPWS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Distribution Block | |
| Accessory Type | Power Supply Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Distribution Block | ||
Accessory Type Power Supply Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series Harmony | ||
The Schneider power connector with screw and Connector with fixable screw. It is power distribution block.
Range of product is harmony GTUX.
Cabling accessory
Related links
- Schneider Electric Power Supply Connector Set Lexium Series Power Supply Connector Set
- Schneider Electric Lexium Series Power Supply Connector Set
- Schneider Electric PrismaSeT P Series Power Distribution Block x 440 mm x 235mm
- Schneider Electric Power Supply, Wiser Series
- Schneider Electric Power Supply Accessory for use with SMPS, Phaseo Series
- Schneider Electric Power Supply Accessory for use with Wireless Panel Server, SMT1 Series
- Schneider Electric Power Supply 30A Input 100V ac to 240V ac
- Schneider Electric Power Supply 30A Input 24V dc to
