Bernstein AG SHS Hinge Switch
- RS Stock No.:
- 466-1384
- Mfr. Part No.:
- 6019261017
- Brand:
- Bernstein AG
This image is representative of the product range
Subtotal (1 unit)*
$320.24
(exc. GST)
$352.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 February 2027
- Plus 5 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.24 |
*price indicative
- RS Stock No.:
- 466-1384
- Mfr. Part No.:
- 6019261017
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Hinge Switch | |
| Series | SHS | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 60947-1, CSA US C300, BG C, IEC 60947-5-1, DIN EN 60947-5-1, VDE 0660 T100, VDE 0660 T200, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Hinge Switch | ||
Series SHS | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 60947-1, CSA US C300, BG C, IEC 60947-5-1, DIN EN 60947-5-1, VDE 0660 T100, VDE 0660 T200, IEC 60947-1 | ||
- COO (Country of Origin):
- DE
Related links
- Bernstein AG SHS Hinge Switch
- Bernstein AG SHS Safety Hinge Switch
- Bernstein AG SHS3 Hinge Switch
- Bernstein AG Safety Interlock Switch
- Bernstein AG Rope Pull Switch Cable 1.8 mm
- Bernstein AG Rope Pull Switch Cable 3 mm
- Bernstein AG BF Safety Interlock Switch Actuator Included
- Bernstein AG SK Series Interlock Switch IP69
