Bernstein AG SHS Safety Hinge Switch
- RS Stock No.:
- 466-1255
- Mfr. Part No.:
- 6019261011
- Brand:
- Bernstein AG
This image is representative of the product range
Subtotal (1 unit)*
$331.83
(exc. GST)
$365.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.83 |
*price indicative
- RS Stock No.:
- 466-1255
- Mfr. Part No.:
- 6019261011
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Hinge Switch | |
| Series | SHS | |
| IP Rating | IP67 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 60V dc | |
| Contact Current | 1.5A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, VDE 0660 T200, CSA US C300, BG C, DIN EN 60947-5-1, VDE 0660 T100, IEC 60947-1, DIN EN 60947-1 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Hinge Switch | ||
Series SHS | ||
IP Rating IP67 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 60V dc | ||
Contact Current 1.5A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, VDE 0660 T200, CSA US C300, BG C, DIN EN 60947-5-1, VDE 0660 T100, IEC 60947-1, DIN EN 60947-1 | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
