Telemecanique Sensors XCS Safety Hinge Switch

This image is representative of the product range

Subtotal (1 unit)*

$175.99

(exc. GST)

$193.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.99

*price indicative

RS Stock No.:
360-4374
Mfr. Part No.:
XCSPR551
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Safety Hinge Switch

Series

XCS

Housing Material

Plastic (Body)

Number of Cable Entries

1

Terminal Type

Screw Clamp

IP Rating

IP67

Cable Entry Size

PG11

Minimum Operating Temperature

-25°C

Shaft Length

30mm

Contact DC Voltage

250V dc

Contact Current

3A

Contact AC Voltage

240V ac

Trigger Angle Range

5 °

Maximum Operating Temperature

70°C

Height

96mm

Width

30mm

Standards/Approvals

EN/IEC 60947-5-4, CSA C22.2 No. 14, EN/IEC 60204-1, EN 1088/ISO 14119, UL 508, EN/IEC 60947-5-1

Mechanical Life

1000000Cycles

RoHS Status: Exempt

XCSPR Safety Hinge Switch


Introducing the XCS PL series.

Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards

2 outputs

5° displaced tripping angle

4 position turret head

Ingress protection; IP67

Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°

1 x cable entry tapped for 11mm cable gland, ISO M16 x 1.5 or ½ NPT

Hinge Switch


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy