Craig & Derricott EDFG Hinge Switch 1 NO/1 NC

Subtotal (1 unit)*

$1,567.04

(exc. GST)

$1,723.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,567.04

*price indicative

RS Stock No.:
254-8881
Mfr. Part No.:
EDFG01003NL
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Product Type

Hinge Switch

Series

EDFG

Contact Configuration

1 NO/1 NC

Housing Material

ABS

IP Rating

IP66, IP67, IP69K, IP20

Minimum Operating Temperature

-10°C

Contact AC Voltage

415V ac

Contact DC Voltage

220V dc

Contact Current

23A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN/BS 60947-1, UL 508, IEC/EN/BS 60947-5-1

Height

500mm

Width

400mm

COO (Country of Origin):
GB
The Craig & Derricott switchgear hinged door light grey powder coated sheet steel isolation equipment is suitable for use in extremely harsh and demanding environment. The door interlock handle can be defeated to enable emergency opening or for testing purposes.

IP65 IP rating

Available in a light grey RAL 7035 finish

Compliant to IEC / BS EN 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy