Schmersal TESK Hinge Switch 1 NO/2 NC
- RS Stock No.:
- 146-5871
- Mfr. Part No.:
- TESK-SU-12ST1
- Brand:
- Schmersal
Subtotal (1 unit)*
$455.92
(exc. GST)
$501.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.92 |
*price indicative
- RS Stock No.:
- 146-5871
- Mfr. Part No.:
- TESK-SU-12ST1
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Hinge Switch | |
| Series | TESK | |
| Housing Material | Thermoplastic, Die Cast Zinc | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Cable Entries | 1 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 2A | |
| Contact AC Voltage | 230V ac | |
| Trigger Angle Range | 3 ° | |
| Maximum Operating Temperature | 65°C | |
| Height | 2mm | |
| Length | 116mm | |
| Width | 78mm | |
| Standards/Approvals | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Hinge Switch | ||
Series TESK | ||
Housing Material Thermoplastic, Die Cast Zinc | ||
Contact Configuration 1 NO/2 NC | ||
Number of Cable Entries 1 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact Current 2A | ||
Contact AC Voltage 230V ac | ||
Trigger Angle Range 3 ° | ||
Maximum Operating Temperature 65°C | ||
Height 2mm | ||
Length 116mm | ||
Width 78mm | ||
Standards/Approvals No | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
Schmersal Hinge Switch, NO/2NC, 230V AC - TESK Series - TESK-SU-12ST1
Protect machinery and personnel from hazardous situations using this safety hinge switch from Schmersal. It disconnects the power to active machine operations when it detects that a secured gate or hatch is open. It connects to the hinge pin of a medium-sized door and isolates machine power when the connected hinge is turned just 3°. This means it accurately detects when to activate for a precise and rapid response.
Features & Benefits
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• Maximum current capacity of 2A at 230V AC for use in light-duty applications
• Die-cast zinc enclosure material for durability and resistance to corrosion
• NO/2NC (normally open, two normally closed) contacts for adaptable state configuration
Applications
• Laboratory equipment
• Packaging operations
• Machine automation
• Food processing
• Printing factories
Does this switch work in extreme temperatures?
Yes, this switch has a wide operating temperature range of -25°C to +65°C for use in demanding environments.
How long will this switch last?
This switch has an approximate lifespan of 1,000,000 mechanical operations for long-lasting use.
Related links
- Schmersal TESK Safety Hinge Switch 1 NO/2 NC
- Schmersal TVS 400 Safety Hinge Switch 1 NO/2 NC
- Schmersal TVS 335 Safety Hinge Switch 1 NO/1 NC
- Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC
- Schmersal TVS 335 Hinge Switch 1 NO/1 NC
- Schmersal TC 236 Safety Hinge Switch 1 NO/1 NC
- Banner SI-HGZ63 Hinge Switch 1 NO/2 NC
- Banner SI-HG63 Hinge Switch 1 NO/2 NC
