Meech 6.8 bar 1/8 in High Thrust Jet with 34 mm throat diameter
- RS Stock No.:
- 760-6113
- Mfr. Part No.:
- A38009
- Brand:
- Meech
This image is representative of the product range
Subtotal (1 unit)*
$151.33
(exc. GST)
$166.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.33 |
*price indicative
- RS Stock No.:
- 760-6113
- Mfr. Part No.:
- A38009
- Brand:
- Meech
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
| Brand | Meech | |
| Product Type | High Thrust Jet | |
| Maximum Operating Pressure | 6.8 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Throat Diameter | 34mm | |
| Material | Aluminium | |
| Inlet Port Thread Size | 1/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Meech | ||
Product Type High Thrust Jet | ||
Maximum Operating Pressure 6.8 bar | ||
Minimum Operating Pressure 0.5bar | ||
Throat Diameter 34mm | ||
Material Aluminium | ||
Inlet Port Thread Size 1/8 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Material Transfer Unit
Energy-Saving Material Transfer Units (also known as Thrust Jets) provide a powerful blast of compressed air, while, at the same time, reducing demand on compressors and lowering noise levels.
Related links
- Meech 6.8 bar 1/8 in High Thrust Jet with 17 mm throat diameter
- Meech 10 bar M5 x 0.8 High Thrust Jet with 9 mm throat diameter
- High Thrust Jets
- Telemecanique Sensors Vacuum Switch 6.8 bar
- Telemecanique Sensors Vacuum Switch 1 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 0.2 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 5 psi to 6.8 bar
- Meech Air Amplifier 10 bar max., A15006