PULSAR Orange Zip Hi Vis Vest 300D Breathable Polyurethane Coated Polyester, M
- RS Stock No.:
- 287-5894
- Mfr. Part No.:
- PR498-R-M
- Brand:
- PULSAR
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$62.19
(exc. GST)
$68.41
(inc. GST)
- RS Stock No.:
- 287-5894
- Mfr. Part No.:
- PR498-R-M
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | M | |
| Closure Type | Zip | |
| Gender | Unisex | |
| Material | 300D Breathable Polyurethane Coated Polyester | |
| Resistance Features | Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size M | ||
Closure Type Zip | ||
Gender Unisex | ||
Material 300D Breathable Polyurethane Coated Polyester | ||
Resistance Features Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Interactive Body Warmer equipped with a full length YKK interactive zip fastening. Its waterproof zip pocket on the right chest ensures secure storage for essentials, even in inclement weather. The zip off detachable sleeves with knitted cotton cuffs provide flexibility for changing conditions. Document pockets on both sides, with waterproof zip closures on the high visibility side.
Sew on reflective tape
Longer scalloped back length
Flip out ID window hidden in lower left pocket
Related links
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, S
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, 4XL
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, 3XL
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, 6XL
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, 2XL
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, 5XL
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, XS
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, XL

