Biz Collection Navy Zipper Hi Vis Vest Hi Vis Fabric, XS

Subtotal (1 unit)*

$304.11

(exc. GST)

$334.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.11

*price indicative

RS Stock No.:
286-3824
Mfr. Part No.:
TDJH-LV619L-NAVY-XS
Brand:
Biz Collection
Find similar products by selecting one or more attributes.
Select all

Brand

Biz Collection

Product Type

Hi Vis Vest

Colour

Navy

Size

XS

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Hi Vis Fabric

Resistance Features

Water Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy